
Z00N-4G7L1-11000 | |
|---|---|
DigiKey Part Number | 609-Z00N-4G7L1-11000TR-ND - Tape & Reel (TR) 609-Z00N-4G7L1-11000CT-ND - Cut Tape (CT) 609-Z00N-4G7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z00N-4G7L1-11000 |
Description | RFI FINGERSTOCK SS SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Stainless Steel Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z00N-4G7L1-11000 Models |
Category | Width 0.153" (3.90mm) |
Manufacturer Amphenol ICC (FCI) | Height 0.248" (6.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Stainless Steel |
Part Status Active | Attachment Method Solder |
Type Fingerstock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.45800 | $24.58 |
| 25 | $2.30520 | $57.63 |
| 50 | $2.19680 | $109.84 |
| 100 | $2.09070 | $209.07 |
| 250 | $1.95968 | $489.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.80514 | $1,444.11 |
| 1,600 | $1.71891 | $2,750.26 |
| 2,400 | $1.67040 | $4,008.96 |
| 4,000 | $1.61123 | $6,444.92 |
| 5,600 | $1.57343 | $8,811.21 |
| 8,000 | $1.53433 | $12,274.64 |

