



AMPLA1707Q-390MT | |
---|---|
DigiKey Part Number | 535-AMPLA1707Q-390MTTR-ND - Tape & Reel (TR) 535-AMPLA1707Q-390MTCT-ND - Cut Tape (CT) 535-AMPLA1707Q-390MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707Q-390MT |
Description | FIXED IND 39UH 9.2A 48 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Molded Inductor 9.2 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.03000 | $26.03 |
10 | $21.37300 | $213.73 |
100 | $17.57810 | $1,757.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $16.57555 | $3,315.11 |
400 | $15.63088 | $6,252.35 |
600 | $15.10413 | $9,062.48 |
1,000 | $14.46630 | $14,466.30 |
1,400 | $14.06134 | $19,685.88 |
2,000 | $13.85607 | $27,712.14 |