
SFW16R-4STE1LF | |
---|---|
DigiKey Part Number | 609-1910-2-ND - Tape & Reel (TR) 609-1910-1-ND - Cut Tape (CT) 609-1910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW16R-4STE1LF |
Description | CONN FFC FPC TOP 16POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW16R-4STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $5.32100 | $53.21 |
25 | $4.98920 | $124.73 |
50 | $4.75080 | $237.54 |
100 | $4.52260 | $452.26 |
250 | $4.23916 | $1,059.79 |
500 | $4.03670 | $2,018.35 |
1,000 | $3.84390 | $3,843.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.84926 | $5,698.52 |
4,000 | $2.71326 | $10,853.04 |
6,000 | $2.63676 | $15,820.56 |
10,000 | $2.54346 | $25,434.60 |
14,000 | $2.48383 | $34,773.62 |
20,000 | $2.42216 | $48,443.20 |