PSAS5F3130031TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSAS5F3130031TR
Amphenol ACS - SSIO - FCI Connectors SAS/PCIe® 5.0 Connectors | Datasheet Preview

PSAS5F3130031TR

DigiKey Part Number
609-PSAS5F3130031TR-ND - Tape & Reel (TR)
609-PSAS5F3130031TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PSAS5F3130031TR
Description
SAS PCIE,STORAGE CONNECTORS, PSA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Position SAS/PCIe Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PSAS5F3130031TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS/PCIe
Number of Positions
68
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Mating Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,176
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$84.69000$84.69
10$71.93300$719.33
25$67.42520$1,685.63
50$64.20580$3,210.29
100$61.14060$6,114.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$49.81363$14,944.09
Manufacturers Standard Package