




ME1008410201011 | |
|---|---|
DigiKey Part Number | ME1008410201011TR-ND - Tape & Reel (TR) ME1008410201011CT-ND - Cut Tape (CT) ME1008410201011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1008410201011 |
Description | CONN EDGE DUAL FMALE 84P 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1008410201011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14 | |
Number of Positions | 84 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.91000 | $50.91 |
| 10 | $43.28900 | $432.89 |
| 25 | $40.57720 | $1,014.43 |
| 50 | $38.63700 | $1,931.85 |
| 100 | $36.79240 | $3,679.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $33.08924 | $14,890.16 |
| 900 | $31.51093 | $28,359.84 |
| 1,350 | $30.62326 | $41,341.40 |
| 2,250 | $29.54052 | $66,466.17 |

