


ME1005613401101 | |
---|---|
DigiKey Part Number | 609-ME1005613401101CT-ND - Cut Tape (CT) 609-ME1005613401101DKR-ND - Digi-Reel® 609-ME1005613401101-ND |
Manufacturer | |
Manufacturer Product Number | ME1005613401101 |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005613401101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.46000 | $36.46 |
10 | $30.98800 | $309.88 |
25 | $29.04720 | $726.18 |
50 | $27.65960 | $1,382.98 |
100 | $26.33840 | $2,633.84 |
250 | $24.68884 | $6,172.21 |
600 | $23.21058 | $13,926.35 |
1,200 | $22.10353 | $26,524.24 |
3,000 | $20.72120 | $62,163.60 |