


ME1005610201011 | |
---|---|
DigiKey Part Number | 609-ME1005610201011TR-ND - Tape & Reel (TR) 609-ME1005610201011CT-ND - Cut Tape (CT) 609-ME1005610201011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1005610201011 |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005610201011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.76000 | $39.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $25.84116 | $11,628.52 |
900 | $24.60874 | $22,147.87 |
1,350 | $23.91518 | $32,285.49 |
2,250 | $23.06958 | $51,906.55 |
3,150 | $22.52910 | $70,966.66 |