




MDT320E01001 | |
---|---|
DigiKey Part Number | MDT320E01001TR-ND - Tape & Reel (TR) MDT320E01001CT-ND - Cut Tape (CT) MDT320E01001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT320E01001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT320E01001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed E | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $12.17700 | $121.77 |
25 | $11.41640 | $285.41 |
50 | $10.86980 | $543.49 |
100 | $10.35080 | $1,035.08 |
250 | $9.70212 | $2,425.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $8.86368 | $7,977.31 |
1,800 | $8.44073 | $15,193.31 |
2,700 | $8.20282 | $22,147.61 |
4,500 | $7.91265 | $35,606.93 |
6,300 | $7.72719 | $48,681.30 |
9,000 | $7.53540 | $67,818.60 |