


MDT275A01001 | |
|---|---|
DigiKey Part Number | MDT275A01001TR-ND - Tape & Reel (TR) MDT275A01001CT-ND - Cut Tape (CT) MDT275A01001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT275A01001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT275A01001 Models |
Category | Features Board Lock, Keyed |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type M.2 (NGFF) Mini Card | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 67 | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $16.89500 | $168.95 |
| 25 | $15.83120 | $395.78 |
| 50 | $15.07500 | $753.75 |
| 100 | $14.35470 | $1,435.47 |
| 250 | $13.45564 | $3,363.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $12.24605 | $11,633.75 |
| 1,900 | $11.66185 | $22,157.51 |
| 2,850 | $11.33318 | $32,299.56 |
| 4,750 | $10.93247 | $51,929.23 |
| 6,650 | $10.67623 | $70,996.93 |

