
MD3674M23100312 | |
---|---|
DigiKey Part Number | 609-MD3674M23100312-ND |
Manufacturer | |
Manufacturer Product Number | MD3674M23100312 |
Description | MD3674M23100312-NGSFF 0.5MM,268S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 268 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MD3674M23100312 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 134 | |
Number of Positions | 268 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 8 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 8 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $352.51290 | $105,753.87 |