
ICD120GVP2410-60 | |
---|---|
DigiKey Part Number | ICD120GVP2410-60-ND |
Manufacturer | |
Manufacturer Product Number | ICD120GVP2410-60 |
Description | AOC 60M CXP GEN2 |
Customer Reference | |
Detailed Description | 84 Position CXP Plug to Plug 196.85' (60.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ICD120GVP2410-60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | CXP | |
Number of Positions | 84 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | - | |
Length | 196.85' (60.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | 120Gbps | |
Operating Temperature | - | |
Base Product Number |