Direct

Category | Memory Type CFast |
Manufacturer Swissbit | Memory Size 8GB |
Series | Technology MLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFCA008GH2AD1TO-I-GS-236-STD | Swissbit | 1 | 1052-SFCA008GH2AD1TO-I-GS-236-STD-ND | $1,273.02000 | Direct |


