cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2R02PA510JN9LF

DigiKey Part Number
HM2R02PA510JN9LF-ND
Manufacturer
Manufacturer Product Number
HM2R02PA510JN9LF
Description
MPAC 5R ST PF HDR
Customer Reference
Detailed Description
Position Connector
EDA/CAD Models
HM2R02PA510JN9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Mounting Type
-
Termination
-
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
-
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable