HM2P88PN8114GFLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 330
Unit Price: $478.13000
Datasheet
HM2P88PD81F0N9LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2P88PN8114GFLF

DigiKey Part Number
HM2P88PN8114GFLF-ND
Manufacturer
Manufacturer Product Number
HM2P88PN8114GFLF
Description
CONN HEADER 200POS TYPE E VERT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P88PN8114GFLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
E 25
Number of Positions
250 (200 + 50 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
768$90.92207$69,828.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.