
HFW5S-2STE1HLF | |
---|---|
DigiKey Part Number | 609-HFW5S-2STE1HLFTR-ND - Tape & Reel (TR) 609-HFW5S-2STE1HLFCT-ND - Cut Tape (CT) 609-HFW5S-2STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW5S-2STE1HLF |
Description | CONN FFC FPC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW5S-2STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.40800 | $14.08 |
25 | $1.31720 | $32.93 |
50 | $1.25460 | $62.73 |
100 | $1.19450 | $119.45 |
250 | $1.11924 | $279.81 |
500 | $1.06572 | $532.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.01476 | $1,014.76 |
2,000 | $0.96627 | $1,932.54 |
3,000 | $0.93897 | $2,816.91 |
5,000 | $0.90572 | $4,528.60 |
7,000 | $0.88446 | $6,191.22 |
10,000 | $0.86248 | $8,624.80 |
25,000 | $0.80848 | $20,212.00 |
50,000 | $0.76992 | $38,496.00 |
100,000 | $0.73320 | $73,320.00 |