
FF5026-AS203-030 | |
---|---|
DigiKey Part Number | 609-FF5026-AS203-030-ND |
Manufacturer | |
Manufacturer Product Number | FF5026-AS203-030 |
Description | CABLE FFC/FPC 30POS 1MM 7.99" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FF5026-AS203-030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.22000 | $43.22 |
10 | $36.72300 | $367.23 |
25 | $34.41960 | $860.49 |
50 | $32.77480 | $1,638.74 |
100 | $31.21080 | $3,121.08 |
250 | $29.25684 | $7,314.21 |
500 | $28.49606 | $14,248.03 |