FF3025-AO102-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF5026-AO305-024

DigiKey Part Number
609-FF5026-AO305-024-ND
Manufacturer
Manufacturer Product Number
FF5026-AO305-024
Description
CABLE FFC/FPC 24POS 1MM 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
FF5026-AO305-024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
-
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,943
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$44.75000$44.75
10$38.01700$380.17
25$35.63920$890.98
50$33.93600$1,696.80
100$32.31520$3,231.52
250$30.29204$7,573.01
500$29.60788$14,803.94