FF3025-AO102-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF5026-AS152-020

DigiKey Part Number
609-FF5026-AS152-020-ND
Manufacturer
Manufacturer Product Number
FF5026-AS152-020
Description
CABLE FFC/FPC 20POS 1MM 5.98"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FF5026-AS152-020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
-
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,989
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$33.01000$33.01
10$28.04100$280.41
25$26.28520$657.13
50$25.02880$1,251.44
100$23.83320$2,383.32
250$22.34116$5,585.29
500$21.27502$10,637.51
2,000$21.22236$42,444.72
Manufacturers Standard Package