
FF3025-AS102-006 | |
---|---|
DigiKey Part Number | 609-FF3025-AS102-006-ND |
Manufacturer | |
Manufacturer Product Number | FF3025-AS102-006 |
Description | CABLE FFC/FPC 6POS 0.5MM 4.02" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FF3025-AS102-006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
10 | $11.72200 | $117.22 |
25 | $10.98480 | $274.62 |
50 | $10.45960 | $522.98 |
100 | $9.95910 | $995.91 |
250 | $9.33476 | $2,333.69 |
500 | $8.88908 | $4,444.54 |
2,000 | $8.06094 | $16,121.88 |
4,000 | $7.67644 | $30,705.76 |