
FF3025-AO203-036 | |
---|---|
DigiKey Part Number | 609-FF3025-AO203-036-ND |
Manufacturer | |
Manufacturer Product Number | FF3025-AO203-036 |
Description | CABLE FFC/FPC 36POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FF3025-AO203-036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.14000 | $35.14 |
10 | $29.87200 | $298.72 |
25 | $27.99640 | $699.91 |
50 | $26.65780 | $1,332.89 |
100 | $25.38510 | $2,538.51 |
250 | $23.79580 | $5,948.95 |
500 | $22.73822 | $11,369.11 |