
FF3025-AO203-012 | |
---|---|
DigiKey Part Number | 609-FF3025-AO203-012-ND |
Manufacturer | |
Manufacturer Product Number | FF3025-AO203-012 |
Description | CABLE FFC/FPC 12POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FF3025-AO203-012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.69000 | $18.69 |
10 | $15.88800 | $158.88 |
25 | $14.89320 | $372.33 |
50 | $14.18040 | $709.02 |
100 | $13.50290 | $1,350.29 |
250 | $12.65720 | $3,164.30 |
500 | $12.05296 | $6,026.48 |
2,000 | $11.39721 | $22,794.42 |