
F52Q-1A7H1-11028 | |
|---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11028TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11028CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11028 |
Description | CONN FFC FPC TOP 28POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11028 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $8.97800 | $89.78 |
| 25 | $8.41240 | $210.31 |
| 50 | $8.01100 | $400.55 |
| 100 | $7.62790 | $762.79 |
| 250 | $7.14976 | $1,787.44 |
| 500 | $6.80838 | $3,404.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $6.21988 | $11,195.78 |
| 3,600 | $5.92316 | $21,323.38 |
| 5,400 | $5.75625 | $31,083.75 |
| 9,000 | $5.55266 | $49,973.94 |
| 12,600 | $5.42252 | $68,323.75 |

