
F51L-1A7H1-11004 | |
|---|---|
DigiKey Part Number | 609-F51L-1A7H1-11004TR-ND - Tape & Reel (TR) 609-F51L-1A7H1-11004CT-ND - Cut Tape (CT) 609-F51L-1A7H1-11004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51L-1A7H1-11004 |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F51L-1A7H1-11004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.57000 | $25.70 |
| 25 | $2.40520 | $60.13 |
| 50 | $2.28920 | $114.46 |
| 100 | $2.18000 | $218.00 |
| 250 | $2.04356 | $510.89 |
| 500 | $1.94580 | $972.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $1.78465 | $3,033.91 |
| 3,400 | $1.69941 | $5,777.99 |
| 5,100 | $1.65147 | $8,422.50 |
| 8,500 | $1.59302 | $13,540.67 |
| 11,900 | $1.55565 | $18,512.24 |
| 17,000 | $1.51702 | $25,789.34 |
| 42,500 | $1.42212 | $60,440.10 |




