F518-1A7A1_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F518-1A7A1-11030

DigiKey Part Number
609-F518-1A7A1-11030TR-ND - Tape & Reel (TR)
609-F518-1A7A1-11030CT-ND - Cut Tape (CT)
609-F518-1A7A1-11030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F518-1A7A1-11030
Description
CONN FFC FPC TOP 30POS 1MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F518-1A7A1-11030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
30
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.61000$4.61
10$3.93500$39.35
25$3.68800$92.20
50$3.51180$175.59
100$3.34380$334.38
250$3.13376$783.44
500$2.98410$1,492.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.76134$4,142.01
3,000$2.62952$7,888.56
4,500$2.55536$11,499.12
7,500$2.46493$18,486.97
10,500$2.40712$25,274.76
15,000$2.34735$35,210.25
Manufacturers Standard Package