
F300-1B7H1-11040-E100 | |
|---|---|
DigiKey Part Number | 609-F300-1B7H1-11040-E100TR-ND - Tape & Reel (TR) 609-F300-1B7H1-11040-E100CT-ND - Cut Tape (CT) 609-F300-1B7H1-11040-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F300-1B7H1-11040-E100 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F300-1B7H1-11040-E100 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $6.84900 | $68.49 |
| 25 | $6.41920 | $160.48 |
| 50 | $6.11020 | $305.51 |
| 100 | $5.81840 | $581.84 |
| 250 | $5.45380 | $1,363.45 |
| 500 | $5.19336 | $2,596.68 |
| 1,000 | $4.94540 | $4,945.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.70932 | $9,418.64 |
| 4,000 | $4.48462 | $17,938.48 |
| 6,000 | $4.35820 | $26,149.20 |
| 10,000 | $4.20406 | $42,040.60 |
| 14,000 | $4.10552 | $57,477.28 |
| 20,000 | $4.00361 | $80,072.20 |

