F14D-1B7H1-E8C25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F14D-1B7H1-E8C25

DigiKey Part Number
609-F14D-1B7H1-E8C25TR-ND - Tape & Reel (TR)
609-F14D-1B7H1-E8C25CT-ND - Cut Tape (CT)
609-F14D-1B7H1-E8C25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F14D-1B7H1-E8C25
Description
FLEX CONNECTOR, P=0.30MM, H=1.0M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F14D-1B7H1-E8C25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
25
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.040" (1.02mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Board Guide, Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
2.95µin (0.075µm)
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149,596
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.56800$25.68
25$2.41040$60.26
50$2.29340$114.67
100$2.18390$218.39
250$2.04712$511.78
500$1.94918$974.59
1,000$1.85607$1,856.07
2,500$1.73978$4,349.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.40820$7,041.00
10,000$1.34099$13,409.90
15,000$1.30319$19,547.85
25,000$1.30066$32,516.50
Manufacturers Standard Package