
DWRT820SV23301 | |
---|---|
DigiKey Part Number | DWRT820SV23301-ND |
Manufacturer | |
Manufacturer Product Number | DWRT820SV23301 |
Description | CONN RCPT DRAWER 28POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Drawer |
Datasheet | Datasheet |
EDA/CAD Models | DWRT820SV23301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | 0.108" (2.74mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 20 Signal, 8 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $205.72455 | $123,434.73 |