
DBM21W1S500CN | |
|---|---|
DigiKey Part Number | DBM21W1S500CN-ND |
Manufacturer | |
Manufacturer Product Number | DBM21W1S500CN |
Description | CONN D-SUB RCPT 21POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 (20 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) - 21W1 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $137.54900 | $27,509.80 |

