D09S70S4UL12LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09P70S4UV12LF

DigiKey Part Number
609-D09P70S4UV12LFTR-ND - Tape & Reel (TR)
609-D09P70S4UV12LFCT-ND - Cut Tape (CT)
609-D09P70S4UV12LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D09P70S4UV12LF
Description
CONN D-SUB PLG 9POS SMD R/A SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P70S4UV12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Guide, Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.49000$34.49
10$29.28900$292.89
25$27.44880$686.22
50$26.13820$1,306.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120$24.57117$2,948.54
240$23.39842$5,615.62
360$22.73861$8,185.90
600$21.93403$13,160.42
840$21.41967$17,992.52
1,200$20.88774$25,065.29
3,000$19.58149$58,744.47
Manufacturers Standard Package