
B4061B7L111290E100 | |
---|---|
DigiKey Part Number | 609-B4061B7L111290E100TR-ND - Tape & Reel (TR) 609-B4061B7L111290E100CT-ND - Cut Tape (CT) 609-B4061B7L111290E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4061B7L111290E100 |
Description | FLT BTB P0.8 90P PLUG GOLDFLASH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B4061B7L111290E100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.346" (8.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.88000 | $29.88 |
10 | $25.38700 | $253.87 |
25 | $23.79360 | $594.84 |
50 | $22.65620 | $1,132.81 |
100 | $21.57440 | $2,157.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $16.62885 | $6,651.54 |
800 | $15.92893 | $12,743.14 |