
B07P3K1B1AA1A01110 | |
---|---|
DigiKey Part Number | 609-B07P3K1B1AA1A01110TR-ND - Tape & Reel (TR) 609-B07P3K1B1AA1A01110CT-ND - Cut Tape (CT) 609-B07P3K1B1AA1A01110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B07P3K1B1AA1A01110 |
Description | FLOATING BTB CONNECTOR, P=0.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | B07P3K1B1AA1A01110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.557" (14.15mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.80000 | $46.80 |
10 | $39.78200 | $397.82 |
25 | $37.28440 | $932.11 |
50 | $35.50440 | $1,775.22 |
100 | $33.80880 | $3,380.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $31.69248 | $7,923.12 |
500 | $30.18036 | $15,090.18 |
750 | $29.32980 | $21,997.35 |
1,250 | $28.29248 | $35,365.60 |
1,750 | $27.62955 | $48,351.71 |
2,500 | $26.94367 | $67,359.18 |