Direct

1008-333J | |
|---|---|
DigiKey Part Number | DN08333JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008-333J |
Description | FIXED IND 33UH 135MA 8 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 135 mA 8Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 30 @ 2.5MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1008R-333J | Delevan | 0 | 1008R-333J-ND | $27.18324 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.18324 | $13,591.62 |


