
95293-801A06LF | |
---|---|
DigiKey Part Number | 609-95293-801A06LFTR-ND - Tape & Reel (TR) 609-95293-801A06LFCT-ND - Cut Tape (CT) 609-95293-801A06LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95293-801A06LF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95293-801A06LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
520 | $6.09840 | $3,171.17 |
1,040 | $5.80731 | $6,039.60 |
1,560 | $5.64354 | $8,803.92 |
2,600 | $5.44380 | $14,153.88 |
3,640 | $5.31613 | $19,350.71 |
5,200 | $5.18411 | $26,957.37 |
13,000 | $4.85986 | $63,178.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $8.06300 | $80.63 |
100 | $6.85130 | $685.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.34700 | $63.47 |
100 | $5.38970 | $538.97 |