D37P91C4GL00LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $34.38367
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $36.89242
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $35.38383
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $35.38383
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $36.71013
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $36.71013
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $36.71013
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $35.38383
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $40.69794
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $40.69794
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $41.91260
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D37P91C4GL00LF

DigiKey Part Number
D37P91C4GL00LF-ND
Manufacturer
Manufacturer Product Number
D37P91C4GL00LF
Description
CONN D-SUB PLUG 37POS VERT PRESS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D37P91C4GL00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
180$28.43883$5,118.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.