cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88916-202LF

DigiKey Part Number
88916-202LF-ND
Manufacturer
Manufacturer Product Number
88916-202LF
Description
CONN RACK & PANEL 6POS NAT
Customer Reference
Detailed Description
6 (Power) Position Connector Natural Board Edge, Through Hole, Right Angle Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
88916-202LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Connector Type
-
Connector Style
Rack and Panel
Number of Positions
6 (Power)
Pitch
0.157" (4.00mm)
Number of Rows
2
Mounting Type
Board Edge, Through Hole, Right Angle
Connector Usage
Receptacle
Features
Positions Molded Closed
Color
Natural
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 5,583 View Now

Other Suppliers on DigiKey

5,583In Stock
Ships from WEC