
85971-001LF | |
|---|---|
DigiKey Part Number | 85971-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 85971-001LF |
Description | CONTACT SOCKET POWER GOLD |
Customer Reference | |
Detailed Description | Contact Gold Power Socket, Center Solder |
Datasheet | Datasheet |
EDA/CAD Models | 85971-001LF Models |
Category | Pin or Socket Socket, Center |
Manufacturer Amphenol ICC (FCI) | Contact Termination Solder |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Current Rating (Amps) 10 A |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.97000 | $228.97 |
| 10 | $194.58600 | $1,945.86 |
| 25 | $182.39880 | $4,559.97 |
| 50 | $182.12260 | $9,106.13 |

