84500-002lf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84500-002lf
Mezzselect Tool - Another Geek Moment

84500-002LF

DigiKey Part Number
609-3598-2-ND - Tape & Reel (TR)
609-3598-1-ND - Cut Tape (CT)
609-3598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84500-002LF
Description
CONN ARRAY PLUG 300POS SMD GOLD
Customer Reference
Detailed Description
300 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
84500-002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Connector Type
Array, Male Pins
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4mm, 5.5mm, 8mm
Height Above Board
0.132" (3.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$107.15000$107.15
10$91.04400$910.44
25$85.34200$2,133.55
50$81.26760$4,063.38
100$77.38870$7,738.87
* All Digi-Reel orders will add a $55.00 reeling fee.