


76347-312LF | |
---|---|
DigiKey Part Number | 609-3059-2-ND - Tape & Reel (TR) 609-3059-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76347-312LF |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76347-312LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.92800 | $9.28 |
25 | $0.86720 | $21.68 |
50 | $0.82440 | $41.22 |
100 | $0.78500 | $78.50 |
250 | $0.73604 | $184.01 |
500 | $0.70090 | $350.45 |
1,000 | $0.66731 | $667.31 |
2,500 | $0.62545 | $1,563.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.55113 | $8,266.95 |
30,000 | $0.52483 | $15,744.90 |
45,000 | $0.51003 | $22,951.35 |
75,000 | $0.49198 | $36,898.50 |
105,000 | $0.48045 | $50,447.25 |
150,000 | $0.46852 | $70,278.00 |