75160-829-22LF | |
|---|---|
DigiKey Part Number | 75160-829-22LF-ND |
Manufacturer | |
Manufacturer Product Number | 75160-829-22LF |
Description | CONN HEADER VERT 22POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75160-829-22LF Models |
Category | Contact Length - Mating 0.690" (17.53mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.925" (23.50mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |

