75160-102-03 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $15.13000
Datasheet

Similar


Samtec Inc.
In Stock: 2,395
Unit Price: $6.41000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.61000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.63000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.59000
Datasheet

Similar


Samtec Inc.
In Stock: 5,349
Unit Price: $4.77000
Datasheet

Similar


Samtec Inc.
In Stock: 742
Unit Price: $7.07000
Datasheet

Similar


Samtec Inc.
In Stock: 852
Unit Price: $4.03000
Datasheet

Similar


Samtec Inc.
In Stock: 953
Unit Price: $4.85000
Datasheet

Similar


Samtec Inc.
In Stock: 960
Unit Price: $6.99000
Datasheet

Similar


Samtec Inc.
In Stock: 348
Unit Price: $4.03000
Datasheet

Similar


Samtec Inc.
In Stock: 2,117
Unit Price: $7.23000
Datasheet
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)

75160-102-03

DigiKey Part Number
75160-102-03-ND
Manufacturer
Manufacturer Product Number
75160-102-03
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75160-102-03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.135" (3.43mm)
Series
Overall Contact Length
0.465" (11.81mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
110V
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
75869-103LFAmphenol CS (FCI)0609-1775-ND$15.13000Direct
MTLW-103-07-G-S-230Samtec Inc.2,395SAM11546-ND$6.41000Similar
TS-103-G-A-1Samtec Inc.0612-TS-103-G-A-1-ND$10.61000Similar
TS-103-G-AASamtec Inc.0612-TS-103-G-AA-ND$8.63000Similar
TS-103-T-A-1Samtec Inc.0612-TS-103-T-A-1-ND$5.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes