cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74213-192

DigiKey Part Number
74213-192-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74213-192
Description
CONN ARRAY PLUG 240POS SMD GOLD
Customer Reference
Detailed Description
240 Position Connector Array, Male Pins Surface Mount Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
74213-192 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Connector Type
Array, Male Pins
Number of Positions
240
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
3.4mm, 4mm
Height Above Board
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.