Similar
Similar
Similar

69133-110HLF | |
|---|---|
DigiKey Part Number | 69133-110HLF-ND |
Manufacturer | |
Manufacturer Product Number | 69133-110HLF |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69133-110HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.285" (7.24mm) |
Part Status Active | Overall Contact Length 0.615" (15.62mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0879140001 | Molex | 0 | 0879140001-ND | $6.07993 | Similar |
| 0879141026 | Molex | 1,083 | WM23648-ND | $6.66000 | Similar |
| PBC05DAAN | Sullins Connector Solutions | 13,693 | S2011E-05-ND | $7.32000 | Similar |
| TD-105-G-A-1 | Samtec Inc. | 0 | 612-TD-105-G-A-1-ND | $44.64273 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.12522 | $20,500.88 |









