68691-108HLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 3,544
Unit Price: $9.69683
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,479
Unit Price: $6.49000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.79878
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9,944
Unit Price: $13.47000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8
Unit Price: $13.30000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 7,017
Unit Price: $5.67000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $7.31000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $7.64000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 80
Unit Price: $8.05000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,224
Unit Price: $9.36000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,937
Unit Price: $4.93000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $6.32000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $6.65000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 9
Unit Price: $8.29000
Datasheet
68691-x08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68691-108HLF

DigiKey Part Number
68691-108HLF-ND
Manufacturer
Manufacturer Product Number
68691-108HLF
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68691-108HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes