Similar

68031-508H | |
|---|---|
DigiKey Part Number | 68031-508H-ND |
Manufacturer | |
Manufacturer Product Number | 68031-508H |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68031-508H Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.183" (4.65mm) |
Packaging Bag | Overall Contact Length 0.513" (13.03mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Unshrouded | Voltage Rating 110V |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103185-0-08 | TE Connectivity AMP Connectors | 127 | A26513-08-ND | $8.88000 | Similar |
| PBC08SAAN | Sullins Connector Solutions | 2,860 | S1011E-08-ND | $6.82000 | Similar |
| PBC08SABN | Sullins Connector Solutions | 726 | S1021E-08-ND | $7.97000 | Similar |
| PBC08SACN | Sullins Connector Solutions | 585 | S1031E-08-ND | $8.47000 | Similar |
| PBC08SADN | Sullins Connector Solutions | 8,449 | S1041E-08-ND | $8.80000 | Similar |










