
67516-209LF | |
|---|---|
DigiKey Part Number | 67516-209LF-ND |
Manufacturer | |
Manufacturer Product Number | 67516-209LF |
Description | CONN FFC RCPT 9POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 67516-209LF Models |
Category | Contact Material Copper Nickel Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Housing Material Thermoplastic |
Packaging Tray | Features Solder Retention, Zero Insertion Force (ZIF) |
Part Status Active | Voltage Rating 500V |
Flat Flex Type FFC | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Receptacle | Current Rating (Amps) 2A |
Number of Positions 9 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Housing Color Blue |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.20mm | Mating Cycles 100 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | $24.42707 | $24,622.49 |


