
67016-008LF | |
---|---|
DigiKey Part Number | 67016-008LF-ND |
Manufacturer | |
Manufacturer Product Number | 67016-008LF |
Description | STRAIN RELIEF 8POS |
Customer Reference | |
Detailed Description | Connector Strain Relief For Quickie™ Series |
Datasheet | Datasheet |
EDA/CAD Models | 67016-008LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 8 | |
For Use With/Related Products | Quickie™ Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.66000 | $26.60 |
25 | $2.49600 | $62.40 |
50 | $2.37800 | $118.90 |
100 | $2.26380 | $226.38 |