


65240-025LF | |
---|---|
DigiKey Part Number | 609-65240-025LF-ND |
Manufacturer | |
Manufacturer Product Number | 65240-025LF |
Description | CONN RCPT HSG 25POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-025LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $10.29700 | $102.97 |
25 | $9.64960 | $241.24 |
50 | $9.18820 | $459.41 |
100 | $8.74880 | $874.88 |
250 | $8.20048 | $2,050.12 |
500 | $7.80882 | $3,904.41 |
1,000 | $7.43613 | $7,436.13 |
2,500 | $6.97071 | $17,426.78 |