cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-082100

Digi-Key Part Number
61082-082100-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
61082-082100
Supplier
Description
CONN RCPT 80POS SMD GOLD
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
61082-82100
61082-82100-ND
Standard Package420
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
61082-082400LFAmphenol ICC (FCI)636609-61082-082400LF-ND$60.11000Direct