59453-042110EDHLF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 3,410
Unit Price: $3.78000
Datasheet
4 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59453-042110EDHLF

DigiKey Part Number
609-59453-042110EDHLFTR-ND - Tape & Reel (TR)
609-59453-042110EDHLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
59453-042110EDHLF
Description
CONN FPC TOP 4POS 0.5MM R/A
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
59453-042110EDHLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Amphenol ICC (FCI)
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Material
Thermoplastic, Glass Filled, Halogen Free
Part Status
Obsolete
Actuator Material
Thermoplastic, Glass Filled, Halogen Free
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-55°C ~ 105°C
Number of Positions
4
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
59453-042110ECHLFAmphenol CS (FCI)3,410609-59453-042110ECHLFCT-ND$3.78000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes