Connector Header Through Hole, Right Angle 32 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 32 position 0.079" (2.00mm)

58102-G61-16LF

DigiKey Part Number
609-2541-ND
Manufacturer
Manufacturer Product Number
58102-G61-16LF
Description
CONN HEADER R/A 32POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
58102-G61-16LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.157" (4.00mm)
Packaging
Bulk
Contact Length - Post
0.098" (2.50mm)
Part Status
Active
Insulation Height
0.165" (4.20mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A (AC/DC)
Shrouding
Unshrouded
Voltage Rating
200V (AC/DC)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 670
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.99000$24.99
10$21.22800$212.28
100$18.03800$1,803.80
500$16.13650$8,068.25
Manufacturers Standard Package